3548 | |
---|---|
DigiKey Part Number | 36-3548-ND |
Manufacturer | |
Manufacturer Product Number | 3548 |
Description | CONN QC RCPT 0.187 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3548 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.420" (10.67mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | UL Approved | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
25 | ¥2.22000 | ¥55.50 |
100 | ¥1.81190 | ¥181.19 |
250 | ¥1.62720 | ¥406.80 |
500 | ¥1.55330 | ¥776.65 |
1,000 | ¥1.29437 | ¥1,294.37 |
2,500 | ¥1.18344 | ¥2,958.60 |
5,000 | ¥1.10947 | ¥5,547.35 |