330-10-001-00-770800 | ||
---|---|---|
DigiKey Part Number | ED10993-ND | |
Manufacturer | ||
Manufacturer Product Number | 330-10-001-00-770800 | |
Description | INSULATED TERMINAL PIN | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.040" (1.02mm) Dia | |
Length - Above Flange | 0.125" (3.18mm) | |
Length - Below Flange | 0.125" (3.18mm) | |
Length - Overall | 0.330" (8.38mm) | |
Flange Diameter | 0.110" (2.79mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | Polyamide (PA46), Nylon 4/6 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.86700 | ¥38.67 |
25 | ¥3.53000 | ¥88.25 |
50 | ¥3.32320 | ¥166.16 |
100 | ¥3.18440 | ¥318.44 |
250 | ¥2.90776 | ¥726.94 |
500 | ¥2.76934 | ¥1,384.67 |
1,000 | ¥2.28474 | ¥2,284.74 |
2,500 | ¥2.07700 | ¥5,192.50 |