6477-0-00-15-00-00-38-0

DigiKey Part Number
ED90419-ND
Manufacturer
Manufacturer Product Number
6477-0-00-15-00-00-38-0
Description
CONN PC PIN CIRC 0.030DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End, Nail Head
Pin Size - Above Flange
0.030" (0.76mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.150" (3.81mm)
Length - Below Flange
-
Length - Overall
0.165" (4.19mm)
Flange Diameter
0.055" (1.40mm)
Mounting Hole Diameter
0.034" (0.86mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.25000¥5.25
10¥4.55600¥45.56
100¥3.75660¥375.66
1,000¥2.69513¥2,695.13
5,000¥2.36845¥11,842.25
10,000¥2.20511¥22,051.10