PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,889 In Stock | 1 : ¥4.96000 Bulk | Bulk | Active | No Tail | Solder | 0.257" (6.53mm) | 0.026" ~ 0.033" (0.66mm ~ 0.84mm) | - | - | 0.062" ~ 0.063" (1.57mm ~ 1.60mm) | 0.080" (2.03mm) | - | 0.244" (6.20mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
31,614 In Stock | 1 : ¥5.93000 Bulk | Bulk | Active | No Tail | Solder | 0.257" (6.53mm) | 0.026" ~ 0.033" (0.66mm ~ 0.84mm) | - | - | 0.062" ~ 0.063" (1.57mm ~ 1.60mm) | 0.080" (2.03mm) | - | 0.244" (6.20mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
4,509 In Stock | 1 : ¥3.09000 Cut Tape (CT) 10,000 : ¥1.87942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | No Tail | Solder | 0.290" (7.37mm) | 0.028" ~ 0.033" (0.71mm ~ 0.84mm) | - | - | 0.062" (1.57mm) | 0.080" (2.03mm) | - | 0.148" ~ 0.260" (3.76mm ~ 6.60mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
39,978 In Stock | 1 : ¥4.72000 Cut Tape (CT) 10,000 : ¥2.28449 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | No Tail | Solder | 0.290" (7.37mm) | 0.028" ~ 0.033" (0.71mm ~ 0.84mm) | - | - | 0.062" (1.57mm) | 0.080" (2.03mm) | - | 0.148" ~ 0.260" (3.76mm ~ 6.60mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
2,109 In Stock | 1 : ¥6.42000 Bulk | Bulk | Active | No Tail | Solder | 0.257" (6.53mm) | 0.026" ~ 0.033" (0.66mm ~ 0.84mm) | - | - | 0.062" ~ 0.063" (1.57mm ~ 1.60mm) | 0.080" (2.03mm) | - | 0.244" (6.20mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
28,774 In Stock | 1 : ¥8.13000 Cut Tape (CT) 10,000 : ¥4.22843 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | No Tail | Solder | 0.257" (6.53mm) | 0.026" ~ 0.033" (0.66mm ~ 0.84mm) | - | - | 0.062" (1.57mm) | 0.072" (1.83mm) | - | - | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
616 In Stock | 1 : ¥3.74000 Bulk | Bulk | Active | No Tail | Solder | 0.257" (6.53mm) | 0.026" ~ 0.033" (0.66mm ~ 0.84mm) | - | - | 0.062" ~ 0.063" (1.57mm ~ 1.60mm) | 0.080" (2.03mm) | - | 0.244" (6.20mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 50,000 : ¥1.16409 Tape & Reel (TR) | Tape & Reel (TR) | Active | No Tail | Solder | 0.138" (3.51mm) | 0.026" ~ 0.029" (0.66mm ~ 0.74mm) | - | - | 0.062" (1.57mm) | 0.072" (1.83mm) | - | 0.125" (3.18mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 10,000 : ¥1.49244 Tape & Reel (TR) | Tape & Reel (TR) | Active | No Tail | Press-Fit | 0.290" (7.37mm) | 0.028" ~ 0.033" (0.71mm ~ 0.84mm) | - | - | 0.062" (1.57mm) | - | - | 0.260" (6.60mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 20,000 : ¥1.68511 Tape & Reel (TR) | Tape & Reel (TR) | Active | No Tail | Press-Fit | 0.290" (7.37mm) | 0.028" ~ 0.033" (0.71mm ~ 0.84mm) | - | - | 0.062" (1.57mm) | - | - | 0.260" (6.60mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 50,000 : ¥2.21782 Tape & Reel (TR) | Tape & Reel (TR) | Active | No Tail | Solder | 0.138" (3.51mm) | 0.026" ~ 0.029" (0.66mm ~ 0.74mm) | - | - | 0.062" (1.57mm) | 0.072" (1.83mm) | - | 0.125" (3.18mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | No Tail | Solder | 0.290" (7.37mm) | 0.028" ~ 0.033" (0.71mm ~ 0.84mm) | - | - | 0.062" (1.57mm) | 0.080" (2.03mm) | - | 0.148" ~ 0.260" (3.76mm ~ 6.60mm) | Beryllium Copper | Tin | 150.0µin (3.81µm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | No Tail | Solder | 0.290" (7.37mm) | 0.028" ~ 0.033" (0.71mm ~ 0.84mm) | - | - | 0.062" (1.57mm) | 0.080" (2.03mm) | - | 0.148" ~ 0.260" (3.76mm ~ 6.60mm) | Beryllium Copper | Tin | 150.0µin (3.81µm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | No Tail | Solder | 0.308" (7.82mm) | 0.042" ~ 0.049" (1.07mm ~ 1.24mm) | - | - | 0.102" (2.59mm) | 0.112" (2.84mm) | - | 0.145" ~ 0.275" (3.68mm ~ 6.99mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |