1-5645986-1 | ||
---|---|---|
DigiKey Part Number | A32900TR-ND - Tape & Reel (TR) A32900CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-5645986-1 | |
Description | CONN PIN RCPT .028-.033 SOLDER | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.028" ~ 0.033" (0.71mm ~ 0.84mm) No Tail Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-5645986-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.290" (7.37mm) | |
Accepts Pin Diameter | 0.028" ~ 0.033" (0.71mm ~ 0.84mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.062" (1.57mm) | |
Flange Diameter | 0.080" (2.03mm) | |
Tail Diameter | - | |
Socket Depth | 0.148" ~ 0.260" (3.76mm ~ 6.60mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Features | - | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.81600 | ¥28.16 |
25 | ¥2.80120 | ¥70.03 |
50 | ¥2.74200 | ¥137.10 |
100 | ¥2.34380 | ¥234.38 |
250 | ¥2.10948 | ¥527.37 |
500 | ¥1.99224 | ¥996.12 |
1,000 | ¥1.74613 | ¥1,746.13 |
2,500 | ¥1.73444 | ¥4,336.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.89780 | ¥18,978.00 |