PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,922 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.370" (9.40mm) | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.065" (1.65mm) | - | 0.020" (0.51mm) | 0.150" (3.81mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
20,541 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | No Tail | Solder | 0.095" (2.41mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.070" (1.78mm) | 0.088" (2.24mm) | - | 0.095" (2.41mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |