9372-0-15-15-23-27-10-0 | ||
---|---|---|
DigiKey Part Number | ED1048-ND | |
Manufacturer | ||
Manufacturer Product Number | 9372-0-15-15-23-27-10-0 | |
Description | CONN PIN RCPT .045-.065 SOLDER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) No Tail Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.120" (3.05mm) | |
Accepts Pin Diameter | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.102" (2.59mm) | |
Flange Diameter | 0.118" (3.00mm) | |
Tail Diameter | - | |
Socket Depth | 0.120" (3.05mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.37700 | ¥53.77 |
25 | ¥4.91240 | ¥122.81 |
50 | ¥4.62520 | ¥231.26 |
100 | ¥4.43220 | ¥443.22 |
250 | ¥4.04656 | ¥1,011.64 |
500 | ¥3.85380 | ¥1,926.90 |
1,000 | ¥3.17940 | ¥3,179.40 |
2,500 | ¥2.89041 | ¥7,226.03 |