4015-0-67-80-30-27-10-0 | |
---|---|
DigiKey Part Number | ED90282TR-ND - Tape & Reel (TR) ED90282CT-ND - Cut Tape (CT) ED90282DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4015-0-67-80-30-27-10-0 |
Description | CONN PIN RCPT .015-.025 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.100" (2.54mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Flange Diameter | 0.068" (1.73mm) | |
Tail Diameter | - | |
Socket Depth | 0.100" (2.54mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,500 | ¥3.60313 | ¥19,817.22 |
11,000 | ¥3.42297 | ¥37,652.67 |
16,500 | ¥3.34576 | ¥55,205.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.30500 | ¥63.05 |
25 | ¥6.04880 | ¥151.22 |
50 | ¥5.91900 | ¥295.95 |
100 | ¥5.66200 | ¥566.20 |
250 | ¥5.14728 | ¥1,286.82 |
500 | ¥4.63254 | ¥2,316.27 |
1,000 | ¥4.11789 | ¥4,117.89 |
2,500 | ¥3.73180 | ¥9,329.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.26400 | ¥62.64 |
25 | ¥6.00920 | ¥150.23 |
50 | ¥5.88120 | ¥294.06 |
100 | ¥5.62590 | ¥562.59 |
250 | ¥5.11408 | ¥1,278.52 |
500 | ¥4.60282 | ¥2,301.41 |
1,000 | ¥4.09129 | ¥4,091.29 |
2,500 | ¥3.70777 | ¥9,269.42 |