H3163-01 | |
---|---|
DigiKey Part Number | 952-2205-ND |
Manufacturer | |
Manufacturer Product Number | H3163-01 |
Description | CONN PIN RCPT .035-.041 PRESSFIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.312" (7.92mm) | |
Accepts Pin Diameter | 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.086" ~ 0.090" (2.18mm ~ 2.29mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Tail Diameter | - | |
Socket Depth | 0.192" (4.88mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | 3.00N ~ 9.00N | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.15100 | ¥71.51 |
25 | ¥6.86000 | ¥171.50 |
50 | ¥6.71240 | ¥335.62 |
100 | ¥6.42090 | ¥642.09 |
250 | ¥5.83756 | ¥1,459.39 |
500 | ¥5.25382 | ¥2,626.91 |
1,000 | ¥4.67002 | ¥4,670.02 |
2,500 | ¥4.23222 | ¥10,580.55 |