Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
701 In Stock | 1 : ¥23.48000 Box | Box | Active | 1 | 3 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 15 A | 300 V | 12-28 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Gray | |||
508 In Stock | 1 : ¥9.11000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Angled | 15 A | 300 V | 12-28 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Gray | |||
1,337 In Stock | 1 : ¥13.38000 Bulk | Bulk | Active | 1 | 3 | 0.197" (5.00mm) | Angled | 15 A | 300 V | 12-28 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Gray | |||
216 In Stock | 1 : ¥18.96000 Bulk | Bulk | Active | 1 | 4 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 16 A | 300 V | 14-28 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Gray, Slate | |||
120 In Stock | 1 : ¥23.73000 Bulk | Bulk | Active | 1 | 5 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 16 A | 300 V | 14-28 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Gray, Slate | |||
248 In Stock | 1 : ¥25.37000 Bulk | Bulk | Active | 1 | 6 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 16 A | 300 V | 14-28 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Gray, Slate | |||
687 In Stock | 1 : ¥26.52000 Bulk | Bulk | Active | 1 | 8 | 0.197" (5.00mm) | Angled | 15 A | 300 V | 12-28 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Gray | |||
577 In Stock | 1 : ¥37.85000 Box | Box | Active | 1 | 6 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 15 A | 300 V | 12-28 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Gray | |||
0 In Stock Check Lead Time | 1 : ¥11.08000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 16 A | 300 V | 14-28 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Gray, Slate | |||
0 In Stock Check Lead Time | 83 : ¥7.68663 Bulk | Bulk | Active | 1 | 3 | 0.200" (5.08mm) | Angled | 15 A | 300 V | 12-28 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Gray | |||
0 In Stock | 50 : ¥21.46720 Bulk | Bulk | Active | 1 | 8 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 16 A | 300 V | 14-28 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Gray, Slate | |||
0 In Stock | 50 : ¥24.13700 Bulk | Bulk | Active | 1 | 9 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 16 A | 300 V | 14-28 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Gray, Slate |