OSTHG020080 | ||
---|---|---|
DigiKey Part Number | ED2714-ND | |
Manufacturer | ||
Manufacturer Product Number | OSTHG020080 | |
Description | TERM BLOCK 2POS 5MM PCB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Angled | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥6.37900 | ¥63.79 |
100 | ¥5.37300 | ¥537.30 |
1,000 | ¥3.82071 | ¥3,820.71 |
5,000 | ¥3.10432 | ¥15,521.60 |
10,000 | ¥3.04462 | ¥30,446.20 |