1985027 | |
---|---|
DigiKey Part Number | 277-7676-ND |
Manufacturer | |
Manufacturer Product Number | 1985027 |
Description | TERM BLOCK 8POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1985027 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 2 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.75000 | ¥9.75 |
10 | ¥9.33200 | ¥93.32 |
50 | ¥8.92380 | ¥446.19 |
100 | ¥8.68060 | ¥868.06 |
250 | ¥8.11248 | ¥2,028.12 |
500 | ¥7.46348 | ¥3,731.74 |
1,000 | ¥7.32376 | ¥7,323.76 |