APTR3216YC | ||
---|---|---|
DigiKey Part Number | 754-1175-2-ND - Tape & Reel (TR) 754-1175-1-ND - Cut Tape (CT) 754-1175-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APTR3216YC | |
Description | LED YL CLEAR CHIP SMD BOTTOM ENT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | APTR3216YC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.05mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.13400 | ¥21.34 |
100 | ¥0.95800 | ¥95.80 |
500 | ¥0.86532 | ¥432.66 |
1,000 | ¥0.71087 | ¥710.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.61814 | ¥1,236.28 |
6,000 | ¥0.55632 | ¥3,337.92 |
10,000 | ¥0.49451 | ¥4,945.10 |
50,000 | ¥0.41724 | ¥20,862.00 |
100,000 | ¥0.40179 | ¥40,179.00 |