
DGG3-E4LC | |
|---|---|
DigiKey Part Number | 85-DGG3-E4LC-ND |
Manufacturer | |
Manufacturer Product Number | DGG3-E4LC |
Description | SWITCH SNAP ACTION SPDT 50MA 30V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer ZF Electronics | Actuator Type Lever, Straight |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Mechanical Life 1,000,000 Cycles |
Circuit SPDT | Electrical Life 25,000 Cycles |
Switch Function On-On | Operating Temperature -25°C ~ 125°C |
Current Rating (Amps) 100mA (AC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.56000 | ¥24.56 |
| 10 | ¥20.34400 | ¥203.44 |
| 25 | ¥18.86880 | ¥471.72 |
| 50 | ¥17.82520 | ¥891.26 |
| 100 | ¥16.84020 | ¥1,684.02 |
| 250 | ¥15.62068 | ¥3,905.17 |
| 500 | ¥14.75682 | ¥7,378.41 |
| 2,000 | ¥13.16757 | ¥26,335.14 |
| 6,000 | ¥12.81850 | ¥76,911.00 |


