VAOL-S12SB4 | |
---|---|
DigiKey Part Number | VAOL-S12SB4TR-ND - Tape & Reel (TR) VAOL-S12SB4CT-ND - Cut Tape (CT) VAOL-S12SB4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAOL-S12SB4 |
Description | LED BLUE CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 471nm LED Indication - Discrete 3.5V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VAOL-S12SB4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥3.98700 | ¥39.87 |
100 | ¥2.60970 | ¥260.97 |
1,000 | ¥2.06059 | ¥2,060.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.92322 | ¥5,769.66 |
6,000 | ¥1.85454 | ¥11,127.24 |
15,000 | ¥1.82706 | ¥27,405.90 |
30,000 | ¥1.78585 | ¥53,575.50 |