

LM5576MH/NOPB | |
|---|---|
DigiKey Part Number | LM5576MH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5576MH/NOPB |
Description | IC REG BUCK ADJ 3A 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5576MH/NOPB Models |
Category | Voltage - Input (Max) 75V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Voltage - Input (Min) 6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.91000 | ¥65.91 |
| 10 | ¥50.96800 | ¥509.68 |
| 73 | ¥43.93178 | ¥3,207.02 |
| 146 | ¥42.26589 | ¥6,170.82 |
| 292 | ¥40.89486 | ¥11,941.30 |
| 511 | ¥39.96706 | ¥20,423.17 |
| 1,022 | ¥39.00274 | ¥39,860.80 |



