1824430000 | |
---|---|
DigiKey Part Number | 281-2021-ND |
Manufacturer | |
Manufacturer Product Number | 1824430000 |
Description | TERM BLK 3POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1824430000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥10.61500 | ¥106.15 |
49 | ¥8.98510 | ¥440.27 |
98 | ¥8.94571 | ¥876.68 |
294 | ¥7.55398 | ¥2,220.87 |
539 | ¥7.15629 | ¥3,857.24 |
1,029 | ¥6.36117 | ¥6,545.64 |
5,047 | ¥5.16847 | ¥26,085.27 |