SJ-5518 (BLACK) | ||
---|---|---|
DigiKey Part Number | SJ5518-0-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ-5518 (BLACK) | |
Description | BUMPER SQUARE 0.5"L X 0.5"W BLK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bumper Square, Tapered 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyurethane Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | Black | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Thickness | 0.230" (5.84mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | 3M™ Bumpon™ Protective Products |
Featured Product | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
64 | ¥1.59922 | ¥102.35 |
128 | ¥1.42172 | ¥181.98 |
256 | ¥1.35039 | ¥345.70 |
512 | ¥1.27938 | ¥655.04 |
1,024 | ¥1.20826 | ¥1,237.26 |
3,072 | ¥1.17270 | ¥3,602.53 |
6,144 | ¥0.95949 | ¥5,895.11 |
Attribute | Description |
---|---|
Other Names | SJ-5018-0 SJ5518-0 SJ5518BLACK 2120067379 70-0701-8287-1 70070182871 SJ-5518/BLK 7000001903 SJ5018-0 21200673795 021200-67379 |
Standard Package | 64 |