Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
681 In Stock 6,800 Factory | 1 : ¥32.92000 Box | Box | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.0mm | Screw | - | - | 6.3 A | 600V | 8-26 AWG | 0.5-10mm² | - | Beige | 5mm x 20mm, 5mm x 25mm | |||
246 In Stock 1,320 Factory | 1 : ¥66.82000 Box | Box | Active | Disconnect | Fuse, Lever | 2 | 1 | 10.0mm | Screw | - | - | 6.3 A | 600V | 8-22 AWG | 0.5-10mm² | - | Beige | 1 1/4" x 1/4" | |||
100 In Stock 1,300 Factory | 1 : ¥185.37000 Bulk | Bulk | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.0mm | Screw | 6.3 A | 500V | 10 A | 300V | 12-26 AWG | 4mm² | LED | - | 5mm x 20mm | |||
27 In Stock 175 Factory | 1 : ¥44.25000 Box | Box | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.0mm | Screw | - | - | 6.3 A | 600V | 8-26 AWG | 0.5-10mm² | LED | Beige | 5mm x 20mm, 5mm x 25mm | |||
10 In Stock 200 Factory | 1 : ¥84.47000 Box | Box | Active | Disconnect | Fuse, Lever | 2 | 1 | 10.0mm | Screw | - | - | 6.3 A | 600V | 8-22 AWG | 0.5-10mm² | LED | Beige | 1 1/4" x 1/4" | |||
9 In Stock 20 Factory | 1 : ¥84.47000 Box | Box | Active | Disconnect | Fuse, Lever | 2 | 1 | 10.0mm | Screw | - | - | 6.3 A | 600V | 8-22 AWG | 0.5-10mm² | LED | Beige | 1 1/4" x 1/4" | |||
58 In Stock 1,400 Factory | 1 : ¥130.69000 Bulk | Bulk | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.0mm | Screw | 6.3 A | 500V | 10 A | 300V | 12-26 AWG | 4mm² | LED | Beige | 5mm x 20mm | |||
100 In Stock | 1 : ¥58.20000 Bulk 1 : ¥144.32000 Bulk | Bulk Bulk | Active | Disconnect | Fuse | 2 | 1 | 8.0mm | Push In, Spring | - | 500V | 10 A | 300V | 12-22 AWG | 0.5-4mm² | - | Beige, Yellow | - | |||
15 In Stock | 1 : ¥118.95000 Bulk | Bulk | Obsolete | Disconnect | Fuse, Lever | 2 | 1 | 8.0mm | Screw | 6.3 A | 500V | 10 A | 300V | 12-26 AWG | 0.5-4mm² | LED | Beige | - | |||
23 In Stock 50 Factory | 1 : ¥47.61000 Box | Box | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.0mm | Screw | - | - | 6.3 A | 600V | 8-26 AWG | 0.5-10mm² | LED | Beige | 5mm x 20mm, 5mm x 25mm |