0376760000 | ||
---|---|---|
DigiKey Part Number | 0376760000-ND | |
Manufacturer | ||
Manufacturer Product Number | 0376760000 | |
Description | CONN TERM BLOCK PA BG | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige, Yellow 12-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | 500V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.32000 | ¥144.32 |
10 | ¥138.51600 | ¥1,385.16 |
25 | ¥133.70400 | ¥3,342.60 |
50 | ¥128.89500 | ¥6,444.75 |
100 | ¥125.04640 | ¥12,504.64 |
300 | ¥122.64190 | ¥36,792.57 |
500 | ¥120.23722 | ¥60,118.61 |