3209579 | |
---|---|
DigiKey Part Number | 277-12488-ND |
Manufacturer | |
Manufacturer Product Number | 3209579 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through White 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Color | White | |
Fuse Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.83000 | ¥22.83 |
10 | ¥22.20200 | ¥222.02 |
50 | ¥20.74660 | ¥1,037.33 |
100 | ¥19.08720 | ¥1,908.72 |
250 | ¥17.63468 | ¥4,408.67 |
500 | ¥16.80480 | ¥8,402.40 |
1,000 | ¥15.84815 | ¥15,848.15 |