3209578 | ||
---|---|---|
DigiKey Part Number | 277-2096-ND | |
Manufacturer | ||
Manufacturer Product Number | 3209578 | |
Description | CONN TERM BLK FEED THRU 12-26AWG | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.31000 | ¥22.31 |
10 | ¥21.70000 | ¥217.00 |
50 | ¥20.28120 | ¥1,014.06 |
100 | ¥18.65870 | ¥1,865.87 |
250 | ¥17.23892 | ¥4,309.73 |
500 | ¥16.42784 | ¥8,213.92 |
1,000 | ¥15.41371 | ¥15,413.71 |
2,500 | ¥12.73824 | ¥31,845.60 |
5,000 | ¥12.54956 | ¥62,747.80 |