2900931 | ||
---|---|---|
DigiKey Part Number | 277-11891-ND | |
Manufacturer | ||
Manufacturer Product Number | 2900931 | |
Description | RIF-1-BPT/2X21 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | 2900931 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | Miniature Relays | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.71000 | ¥36.71 |
10 | ¥34.30300 | ¥343.03 |
50 | ¥31.56160 | ¥1,578.08 |
100 | ¥29.16030 | ¥2,916.03 |
250 | ¥27.78780 | ¥6,946.95 |
500 | ¥27.63524 | ¥13,817.62 |