Tape

Results: 179
Width
0.13" (3.18mm) 1/8" dia0.13" (3.18mm) 1/8"0.19" (4.78mm) 3/16" dia0.19" (4.78mm) 3/16"0.25" (6.35mm) 1/4" dia0.25" (6.35mm) 1/4"0.31" (7.87mm) 5/16" dia0.31" (7.87mm) 5/16"0.38" (9.65mm) 3/8" dia0.38" (9.65mm) 3/8"0.44" (11.13mm) 7/16" dia0.44" (11.13mm) 7/16"
Length
0.50" (12.70mm) 1/2"0.75" (19.05mm) 3/4"1.00" (25.40mm)1.25" (31.75mm) 1 1/4"1.50" (38.10mm)2.00" (50.80mm)3.00" (76.20mm)4.00" (101.60mm)5.00" (127.00mm)5.75" (146.05mm) 5 3/4"6.00" (152.40mm)7.00" (177.80mm)
Usage
-Holding, Joining, Sealing
Temperature Range
200°F (93°C) Max-
Stocking Options
Environmental Options
Media
Marketplace Product
179Results
Applied FiltersRemove All

Showing
of 179
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
3M 200 2" X 60YD
3M 200 2" X 60YD
TAPE MASKING NATURAL 2"X60YDS
3M (TC)
4
In Stock
1 : ¥188.11000
Bulk
Bulk
ActiveMaskingRubberCrepe Paper0.0044" (4.4 mils, 0.112mm)--2.00" (50.80mm)180' (55.0m) 60 ydsNaturalHolding, Joining, Sealing-
471-WHITE
3M 200 4" X 60YD
TAPE MASKING NATURAL 4"X60YDS
3M (TC)
3
In Stock
1 : ¥295.04000
Bulk
Bulk
ActiveMaskingRubberCrepe Paper0.0044" (4.4 mils, 0.112mm)--4.00" (101.60mm)180' (55.0m) 60 ydsNaturalHolding, Joining, Sealing-
TAPE MASKING NATURAL 1/8"X60YDS
3M 200 0.125" X 60YD
TAPE MASKING NATURAL 1/8"X60YDS
3M (TC)
0
In Stock
Check Lead Time
30 : ¥19.35200
Bulk
Bulk
ActiveMaskingRubberCrepe Paper0.0044" (4.4 mils, 0.112mm)--0.13" (3.18mm) 1/8"180' (55.0m) 60 ydsNatural-200°F (93°C) Max
TAPE MASKING NATURAL 3/16"X60YDS
3M 200 0.188" X 60YD
TAPE MASKING NATURAL 3/16"X60YDS
3M (TC)
0
In Stock
Check Lead Time
20 : ¥29.02800
Bulk
Bulk
ActiveMaskingRubberCrepe Paper0.0044" (4.4 mils, 0.112mm)--0.19" (4.78mm) 3/16"180' (55.0m) 60 ydsNatural-200°F (93°C) Max
TAPE MASKING NATURAL 1/4"X60YDS
3M 200 0.25" X 60YD
TAPE MASKING NATURAL 1/4"X60YDS
3M (TC)
0
In Stock
Check Lead Time
15 : ¥38.50600
Bulk
Bulk
ActiveMaskingRubberCrepe Paper0.0044" (4.4 mils, 0.112mm)--0.25" (6.35mm) 1/4"180' (55.0m) 60 ydsNatural-200°F (93°C) Max
TAPE MASKING NATURAL 5/16"X60YDS
3M 200 0.313" X 60YD
TAPE MASKING NATURAL 5/16"X60YDS
3M (TC)
0
In Stock
Check Lead Time
12 : ¥48.18167
Bulk
Bulk
ActiveMaskingRubberCrepe Paper0.0044" (4.4 mils, 0.112mm)--0.31" (7.87mm) 5/16"180' (55.0m) 60 ydsNatural-200°F (93°C) Max
TAPE MASKING NATURAL 3/8"X60YDS
3M 200 0.375" X 60YD
TAPE MASKING NATURAL 3/8"X60YDS
3M (TC)
0
In Stock
Check Lead Time
10 : ¥54.77500
Bulk
Bulk
ActiveMaskingRubberCrepe Paper0.0044" (4.4 mils, 0.112mm)--0.38" (9.65mm) 3/8"180' (55.0m) 60 ydsNatural-200°F (93°C) Max
TAPE MASKING NATURAL 5/8"X60YDS
3M 200 0.625" X 60YD
TAPE MASKING NATURAL 5/8"X60YDS
3M (TC)
0
In Stock
Check Lead Time
15 : ¥61.00867
Bulk
Bulk
ActiveMaskingRubberCrepe Paper0.0044" (4.4 mils, 0.112mm)--0.63" (16.00mm) 5/8"180' (55.0m) 60 ydsNatural-200°F (93°C) Max
TAPE MASKING NATURAL 7/16"X60YDS
3M 200 0.438" X 60YD
TAPE MASKING NATURAL 7/16"X60YDS
3M (TC)
0
In Stock
Check Lead Time
14 : ¥64.59500
Bulk
Bulk
ActiveMaskingRubberCrepe Paper0.0044" (4.4 mils, 0.112mm)--0.44" (11.13mm) 7/16"180' (55.0m) 60 ydsNatural-200°F (93°C) Max
TAPE MASKING NATURAL 0.69"X60YDS
3M 200 0.688" X 60YD
TAPE MASKING NATURAL 0.69"X60YDS
3M (TC)
0
In Stock
Check Lead Time
14 : ¥67.04786
Bulk
Bulk
ActiveMaskingRubberCrepe Paper0.0044" (4.4 mils, 0.112mm)--0.69" (17.48mm)180' (55.0m) 60 ydsNatural-200°F (93°C) Max
TAPE MASKING NATURAL 0.47"X60YDS
3M 200 0.47" X 60YD
TAPE MASKING NATURAL 0.47"X60YDS
3M (TC)
0
In Stock
Check Lead Time
14 : ¥69.88357
Bulk
Bulk
ActiveMaskingRubberCrepe Paper0.0044" (4.4 mils, 0.112mm)--0.47" (11.94mm)180' (55.0m) 60 ydsNatural-200°F (93°C) Max
TAPE MASKING NATURAL 0.71"X60YDS
3M 200 0.71" X 60YD
TAPE MASKING NATURAL 0.71"X60YDS
3M (TC)
0
In Stock
Check Lead Time
14 : ¥69.88357
Bulk
Bulk
ActiveMaskingRubberCrepe Paper0.0044" (4.4 mils, 0.112mm)--0.71" (18.00mm)180' (55.0m) 60 ydsNatural-200°F (93°C) Max
TAPE MASKING NATURAL 3/4"X60YDS
3M 200 0.75" X 60YD
TAPE MASKING NATURAL 3/4"X60YDS
3M (TC)
0
In Stock
Check Lead Time
13 : ¥72.90538
Bulk
Bulk
ActiveMaskingRubberCrepe Paper0.0044" (4.4 mils, 0.112mm)--0.75" (19.05mm) 3/4"180' (55.0m) 60 ydsNatural-200°F (93°C) Max
TAPE MASKING NATURAL 1/2"X60YDS
3M 200 0.5" X 60YD
TAPE MASKING NATURAL 1/2"X60YDS
3M (TC)
0
In Stock
Check Lead Time
13 : ¥74.41538
Bulk
Bulk
ActiveMaskingRubberCrepe Paper0.0044" (4.4 mils, 0.112mm)--0.50" (12.70mm) 1/2"180' (55.0m) 60 ydsNatural-200°F (93°C) Max
TAPE MASKING NATURAL 9/16"X60YDS
3M 200 0.563" X 60YD
TAPE MASKING NATURAL 9/16"X60YDS
3M (TC)
0
In Stock
Check Lead Time
11 : ¥83.29364
Bulk
Bulk
ActiveMaskingRubberCrepe Paper0.0044" (4.4 mils, 0.112mm)--0.56" (14.30mm) 9/16"180' (55.0m) 60 ydsNatural-200°F (93°C) Max
TAPE MASKING NATURAL 7/8"X60YDS
3M 200 0.875" X 60YD
TAPE MASKING NATURAL 7/8"X60YDS
3M (TC)
0
In Stock
Check Lead Time
11 : ¥84.99364
Bulk
Bulk
ActiveMaskingRubberCrepe Paper0.0044" (4.4 mils, 0.112mm)--0.88" (22.35mm) 7/8"180' (55.0m) 60 ydsNatural-200°F (93°C) Max
TAPE MASKING NATURAL 1"X60YDS
3M 200 1" X 60YD
TAPE MASKING NATURAL 1"X60YDS
3M (TC)
0
In Stock
Check Lead Time
10 : ¥88.59700
Bulk
Bulk
ActiveMaskingRubberCrepe Paper0.0044" (4.4 mils, 0.112mm)--1.00" (25.40mm)180' (55.0m) 60 ydsNatural-200°F (93°C) Max
TAPE MASKING NAT 15/16"X60YDS
3M 200 0.94" X 60YD
TAPE MASKING NAT 15/16"X60YDS
3M (TC)
0
In Stock
Check Lead Time
10 : ¥92.16700
Bulk
Bulk
ActiveMaskingRubberCrepe Paper0.0044" (4.4 mils, 0.112mm)--0.94" (24.00mm) 15/16"180' (55.0m) 60 ydsNatural-200°F (93°C) Max
TAPE MASKING NAT 1 1/8"X60YDS
3M 200 1.125" X 60YD
TAPE MASKING NAT 1 1/8"X60YDS
3M (TC)
0
In Stock
Check Lead Time
9 : ¥110.30444
Bulk
Bulk
ActiveMaskingRubberCrepe Paper0.0044" (4.4 mils, 0.112mm)--1.13" (28.58mm) 1 1/8"180' (55.0m) 60 ydsNatural-200°F (93°C) Max
TAPE MASKING NAT 1 1/4"X60YDS
3M 200 1.25" X 60YD
TAPE MASKING NAT 1 1/4"X60YDS
3M (TC)
0
In Stock
Check Lead Time
8 : ¥122.58375
Bulk
Bulk
ActiveMaskingRubberCrepe Paper0.0044" (4.4 mils, 0.112mm)--1.25" (31.75mm) 1 1/4"180' (55.0m) 60 ydsNatural-200°F (93°C) Max
TAPE MASKING NAT 1 3/8"X60YDS
3M 200 1.375" X 60YD
TAPE MASKING NAT 1 3/8"X60YDS
3M (TC)
0
In Stock
Check Lead Time
7 : ¥134.29000
Bulk
Bulk
ActiveMaskingRubberCrepe Paper0.0044" (4.4 mils, 0.112mm)--1.38" (34.93mm) 1 3/8"180' (55.0m) 60 ydsNatural-200°F (93°C) Max
3/4-5-5430
3M 200 1.5" X 60YD
TAPE MASKING NAT 1 1/2"X60YDS
3M (TC)
0
In Stock
Check Lead Time
7 : ¥140.89714
Bulk
Bulk
ActiveMaskingRubberCrepe Paper0.0044" (4.4 mils, 0.112mm)--1.50" (38.10mm) 1 1/2"180' (55.0m) 60 ydsNaturalHolding, Joining, Sealing-
TAPE MASK NAT 1/8" DIA 2000/RL
LD-0.125"-2000
TAPE MASK NAT 1/8" DIA 2000/RL
3M (TC)
0
In Stock
Check Lead Time
6 : ¥157.33833
Bulk
Bulk
ActiveMaskingRubberCrepe Paper0.0044" (4.4 mils, 0.112mm)--0.13" (3.18mm) 1/8" dia-NaturalHolding, Joining, Sealing-
TAPE MASKING NAT 1 5/8"X60YDS
3M 200 1.625" X 60YD
TAPE MASKING NAT 1 5/8"X60YDS
3M (TC)
0
In Stock
Check Lead Time
6 : ¥159.22167
Bulk
Bulk
ActiveMaskingRubberCrepe Paper0.0044" (4.4 mils, 0.112mm)--1.63" (41.28mm) 1 5/8"180' (55.0m) 60 ydsNatural-200°F (93°C) Max
TAPE MASK NAT 3/16" DIA 2000/RL
LD-0.188"-2000
TAPE MASK NAT 3/16" DIA 2000/RL
3M (TC)
0
In Stock
Check Lead Time
6 : ¥166.59000
Bulk
Bulk
ActiveMaskingRubberCrepe Paper0.0044" (4.4 mils, 0.112mm)--0.19" (4.78mm) 3/16" dia-NaturalHolding, Joining, Sealing-
Showing
of 179

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.