3M 200 0.188" X 60YD | ||
---|---|---|
DigiKey Part Number | 3M2000.188"X60YD-ND | |
Manufacturer | ||
Manufacturer Product Number | 3M 200 0.188" X 60YD | |
Description | TAPE MASKING NATURAL 3/16"X60YDS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Masking Tape Rubber Adhesive Natural 0.19" (4.78mm) 3/16" X 180' (55.0m) 60 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0044" (4.4 mils, 0.112mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.19" (4.78mm) 3/16" | |
Length | 180' (55.0m) 60 yds | |
Color | Natural | |
Usage | - | |
Temperature Range | 200°F (93°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥29.02800 | ¥580.56 |