LD-0.125"-2000 | |
---|---|
DigiKey Part Number | LD-0.125"-2000-ND |
Manufacturer | |
Manufacturer Product Number | LD-0.125"-2000 |
Description | TAPE MASK NAT 1/8" DIA 2000/RL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Natural 0.13" (3.18mm) 1/8" dia X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0044" (4.4 mils, 0.112mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.13" (3.18mm) 1/8" dia | |
Length | - | |
Color | Natural | |
Usage | Holding, Joining, Sealing | |
Temperature Range | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥157.33833 | ¥944.03 |