Tape

Results: 10
Product Status
ActiveObsolete
Backing, Carrier
-Paper
Width
1.00" (25.40mm)1.50" (38.10mm)2.00" (50.80mm)4.00" (101.60mm)
Length
9.00" (228.60mm)18.00" (457.20mm)36.00" (914.40mm)150' (45.7m) 50 yds
Color
WhiteYellow
Temperature Range
50°F ~ 86°F (10°C ~ 30°C)-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
TAPE MARKING YELLOW 1"X50YDS
973711
TAPE MARKING YELLOW 1"X50YDS
3M
0
In Stock
Check Lead Time
1 : ¥609.73000
Bulk
Bulk
ActiveMarkingPressure Sensitive Adhesive (PSA)Paper---1.00" (25.40mm)150' (45.7m) 50 ydsYellow--
TAPE MARKING YELLOW 1.5"X50YDS
973-71NL YLW 1 1/2 IN X 50
TAPE MARKING YELLOW 1.5"X50YDS
3M
0
In Stock
Check Lead Time
64 : ¥715.52500
Bulk
Bulk
ActiveMarkingPressure Sensitive Adhesive (PSA)Paper---1.50" (38.10mm)150' (45.7m) 50 ydsYellow--
TAPE MARKING YELLOW 2"X50YDS
973712
TAPE MARKING YELLOW 2"X50YDS
3M
0
In Stock
Check Lead Time
1 : ¥1,147.67000
Bulk
Bulk
ActiveMarkingPressure Sensitive Adhesive (PSA)Paper---2.00" (50.80mm)150' (45.7m) 50 ydsYellow--
TAPE MARKING WHITE 4"X50YDS
973-10 WHT 4 IN X 50 YD
TAPE MARKING WHITE 4"X50YDS
3M
0
In Stock
Obsolete
Bulk
ObsoleteMarkingPressure Sensitive Adhesive (PSA)Paper---4.00" (101.60mm)150' (45.7m) 50 ydsWhite--
TAPE MARKING YELLOW 4"X50YDS
973-71 YLW 4 IN X 50 YD
TAPE MARKING YELLOW 4"X50YDS
3M
0
In Stock
Active
Bulk
ActiveMarkingPressure Sensitive Adhesive (PSA)----4.00" (101.60mm)150' (45.7m) 50 ydsYellow-50°F ~ 86°F (10°C ~ 30°C)
TAPE MARKING YELLOW 4"X18"
973-71 YLW 4IN X 18IN CUTS
TAPE MARKING YELLOW 4"X18"
3M
0
In Stock
Active
Bulk
ActiveMarkingPressure Sensitive Adhesive (PSA)----4.00" (101.60mm)18.00" (457.20mm)Yellow-50°F ~ 86°F (10°C ~ 30°C)
TAPE MARKING YELLOW 2"X50YDS
97371212
TAPE MARKING YELLOW 2"X50YDS
3M
0
In Stock
Active
Bulk
ActiveMarkingPressure Sensitive Adhesive (PSA)Paper---2.00" (50.80mm)150' (45.7m) 50 ydsYellow--
TAPE MARKING YELLOW 2"X50YDS
9737124
TAPE MARKING YELLOW 2"X50YDS
3M
0
In Stock
Active
Bulk
ActiveMarkingPressure Sensitive Adhesive (PSA)Paper---2.00" (50.80mm)150' (45.7m) 50 ydsYellow--
TAPE MARKING YELLOW 4"X36"
97371436
TAPE MARKING YELLOW 4"X36"
3M
0
In Stock
Active
Bulk
ActiveMarkingPressure Sensitive Adhesive (PSA)----4.00" (101.60mm)36.00" (914.40mm)Yellow-50°F ~ 86°F (10°C ~ 30°C)
YLW FRA CONSP 4"X 9" CUTS 4"X50Y
9737149
YLW FRA CONSP 4"X 9" CUTS 4"X50Y
3M
0
In Stock
Active
Bulk
ActiveMarkingPressure Sensitive Adhesive (PSA)----4.00" (101.60mm)9.00" (228.60mm)Yellow-50°F ~ 86°F (10°C ~ 30°C)
Showing
of 10

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.