973-10 WHT 4 IN X 50 YD | ||
---|---|---|
DigiKey Part Number | 973-10WHT4INX50YD-ND | |
Manufacturer | ||
Manufacturer Product Number | 973-10 WHT 4 IN X 50 YD | |
Description | TAPE MARKING WHITE 4"X50YDS | |
Customer Reference | ||
Detailed Description | Marking Tape Pressure Sensitive Adhesive (PSA) Adhesive White 4.00" (101.60mm) X 150' (45.7m) 50 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Marking | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Paper | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 4.00" (101.60mm) | |
Length | 150' (45.7m) 50 yds | |
Color | White | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) | |
Base Product Number |