973-71 YLW 4 IN X 50 YD | ||
---|---|---|
DigiKey Part Number | 973-71YLW4INX50YD-ND | |
Manufacturer | ||
Manufacturer Product Number | 973-71 YLW 4 IN X 50 YD | |
Description | TAPE MARKING YELLOW 4"X50YDS | |
Customer Reference | ||
Detailed Description | Marking Tape Pressure Sensitive Adhesive (PSA) Adhesive Yellow 4.00" (101.60mm) X 150' (45.7m) 50 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 4.00" (101.60mm) | |
Length | 150' (45.7m) 50 yds | |
Color | Yellow | |
Usage | - | |
Temperature Range | 50°F ~ 86°F (10°C ~ 30°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) | |
Base Product Number |