Tape

Results: 10
Manufacturer
3M3M (TC)
Width
0.50" (12.70mm) 1/2"0.75" (19.05mm) 3/4"1.00" (25.40mm)1.50" (38.10mm) 1 1/2"2.00" (50.80mm)3.00" (76.20mm)4.00" (101.60mm)6.00" (152.40mm)12.00" (304.80mm)
Length
15' (4.6m) 5 yds216' (66.0m) 72 yds
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
838
838-2"X72YD
TAPE PROTECTIVE WHITE 2"X72YDS
3M
14
In Stock
1 : ¥2,597.81000
Bulk
Bulk
ActiveProtectiveAcrylicTedlar® PVF0.0034" (3.4 mils, 0.086mm)0.0013" (1.3 mils, 0.033mm)0.0021" (2.1 mils, 0.053mm)2.00" (50.80mm)216' (66.0m) 72 ydsWhiteHolding, Moisture Protection, Sealing-100 ~ 225°F (-73 ~ 107°C)
1-5-838
1-5-838
TAPE PROTECTIVE WHITE 1"X5YDS
3M (TC)
19
In Stock
1 : ¥293.36000
Bulk
Bulk
ActiveProtectiveAcrylicTedlar® PVF0.0034" (3.4 mils, 0.086mm)0.0013" (1.3 mils, 0.033mm)0.0021" (2.1 mils, 0.053mm)1.00" (25.40mm)15' (4.6m) 5 ydsWhiteHolding, Moisture Protection, Sealing-100 ~ 225°F (-73 ~ 107°C)
2-5-838
2-5-838
TAPE PROTECTIVE WHITE 2"X5YDS
3M (TC)
23
In Stock
1 : ¥477.51000
Bulk
Bulk
ActiveProtectiveAcrylicTedlar® PVF0.0034" (3.4 mils, 0.086mm)0.0013" (1.3 mils, 0.033mm)0.0021" (2.1 mils, 0.053mm)2.00" (50.80mm)15' (4.6m) 5 ydsWhiteHolding, Moisture Protection, Sealing-100 ~ 225°F (-73 ~ 107°C)
838
838-1.5"X72YD
TAPE PROTECTIVE WHT 1 1/2"X72YDS
3M
0
In Stock
Check Lead Time
1 : ¥1,948.31000
Bulk
Bulk
ActiveProtectiveAcrylicTedlar® PVF0.0034" (3.4 mils, 0.086mm)0.0013" (1.3 mils, 0.033mm)0.0021" (2.1 mils, 0.053mm)1.50" (38.10mm) 1 1/2"216' (66.0m) 72 ydsWhiteHolding, Moisture Protection, Sealing-100 ~ 225°F (-73 ~ 107°C)
1/2-5-838
1/2-5-838
TAPE PROTECTIVE WHITE 1/2"X5YDS
3M (TC)
0
In Stock
Check Lead Time
1 : ¥185.62000
Bulk
Bulk
ActiveProtectiveAcrylicTedlar® PVF0.0034" (3.4 mils, 0.086mm)0.0013" (1.3 mils, 0.033mm)0.0021" (2.1 mils, 0.053mm)0.50" (12.70mm) 1/2"15' (4.6m) 5 ydsWhiteHolding, Moisture Protection, Sealing-100 ~ 225°F (-73 ~ 107°C)
3/4-5-838
3/4-5-838
TAPE PROTECTIVE WHITE 3/4"X5YDS
3M (TC)
3
In Stock
1 : ¥231.63000
Bulk
Bulk
ActiveProtectiveAcrylicTedlar® PVF0.0034" (3.4 mils, 0.086mm)0.0013" (1.3 mils, 0.033mm)0.0021" (2.1 mils, 0.053mm)0.75" (19.05mm) 3/4"15' (4.6m) 5 ydsWhiteHolding, Moisture Protection, Sealing-100 ~ 225°F (-73 ~ 107°C)
3-5-838
3-5-838
TAPE PROTECTIVE WHITE 3"X5YDS
3M (TC)
0
In Stock
Check Lead Time
1 : ¥644.72000
Bulk
Bulk
ActiveProtectiveAcrylicTedlar® PVF0.0034" (3.4 mils, 0.086mm)0.0013" (1.3 mils, 0.033mm)0.0021" (2.1 mils, 0.053mm)3.00" (76.20mm)15' (4.6m) 5 ydsWhiteHolding, Moisture Protection, Sealing-100 ~ 225°F (-73 ~ 107°C)
12-5-838
12-5-838
TAPE PROTECTIVE WHITE 12"X5YDS
3M (TC)
1
In Stock
1 : ¥2,124.38000
Bulk
Bulk
ActiveProtectiveAcrylicTedlar® PVF0.0034" (3.4 mils, 0.086mm)0.0013" (1.3 mils, 0.033mm)0.0021" (2.1 mils, 0.053mm)12.00" (304.80mm)15' (4.6m) 5 ydsWhiteHolding, Moisture Protection, Sealing-100 ~ 225°F (-73 ~ 107°C)
TAPE PROTECTIVE WHITE 4"X5YDS
4-5-838
TAPE PROTECTIVE WHITE 4"X5YDS
3M (TC)
0
In Stock
Check Lead Time
1 : ¥809.24000
Bulk
Bulk
ActiveProtectiveAcrylicTedlar® PVF0.0034" (3.4 mils, 0.086mm)0.0013" (1.3 mils, 0.033mm)0.0021" (2.1 mils, 0.053mm)4.00" (101.60mm)15' (4.6m) 5 ydsWhiteHolding, Moisture Protection, Sealing-100 ~ 225°F (-73 ~ 107°C)
TAPE PROTECTIVE WHITE 6"X5YDS
6-5-838
TAPE PROTECTIVE WHITE 6"X5YDS
3M (TC)
0
In Stock
Check Lead Time
1 : ¥1,214.00000
Bulk
Bulk
ActiveProtectiveAcrylicTedlar® PVF0.0034" (3.4 mils, 0.086mm)0.0013" (1.3 mils, 0.033mm)0.0021" (2.1 mils, 0.053mm)6.00" (152.40mm)15' (4.6m) 5 ydsWhiteHolding, Moisture Protection, Sealing-100 ~ 225°F (-73 ~ 107°C)
Showing
of 10

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.