Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Protective | |
Adhesive | Acrylic | |
Backing, Carrier | Tedlar® PVF | |
Thickness | 0.0034" (3.4 mils, 0.086mm) | |
Thickness - Adhesive | 0.0013" (1.3 mils, 0.033mm) | |
Thickness - Backing, Carrier | 0.0021" (2.1 mils, 0.053mm) | |
Width | 1.00" (25.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | White | |
Usage | Holding, Moisture Protection, Sealing | |
Temperature Range | -100 ~ 225°F (-73 ~ 107°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥293.36000 | ¥293.36 |
10 | ¥277.95200 | ¥2,779.52 |
25 | ¥262.51080 | ¥6,562.77 |
50 | ¥247.06900 | ¥12,353.45 |
100 | ¥231.62730 | ¥23,162.73 |
250 | ¥216.18524 | ¥54,046.31 |