838-2"X72YD | ||
---|---|---|
DigiKey Part Number | 3M160709-ND | |
Manufacturer | ||
Manufacturer Product Number | 838-2"X72YD | |
Description | TAPE PROTECTIVE WHITE 2"X72YDS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Protective Tape Acrylic Adhesive White 2.00" (50.80mm) X 216' (66.0m) 72 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Protective | |
Adhesive | Acrylic | |
Backing, Carrier | Tedlar® PVF | |
Thickness | 0.0034" (3.4 mils, 0.086mm) | |
Thickness - Adhesive | 0.0013" (1.3 mils, 0.033mm) | |
Thickness - Backing, Carrier | 0.0021" (2.1 mils, 0.053mm) | |
Width | 2.00" (50.80mm) | |
Length | 216' (66.0m) 72 yds | |
Color | White | |
Usage | Holding, Moisture Protection, Sealing | |
Temperature Range | -100 ~ 225°F (-73 ~ 107°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,701.82000 | ¥2,701.82 |
24 | ¥2,521.66667 | ¥60,520.00 |