PTS810 SJM 250 SMTR LFS

DigiKey Part Number
CKN10502TR-ND - Tape & Reel (TR)
CKN10502CT-ND - Cut Tape (CT)
CKN10502DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS810 SJM 250 SMTR LFS
Description
SWITCH TACTILE SPST-NO 0.05A 16V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PTS810 SJM 250 SMTR LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 16VDC
Actuator Type
Oval Button
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
4.20mm x 3.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.15mm
Mechanical Life
150,000 Cycles
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥3.89100¥38.91
25¥3.75000¥93.75
100¥3.24600¥324.60
250¥2.95768¥739.42
500¥2.74110¥1,370.55
1,000¥2.45262¥2,452.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,900¥2.32277¥6,736.03
5,800¥2.14965¥12,467.97
14,500¥2.00537¥29,077.87
Manufacturers Standard Package