TL3336AF160Q | |
---|---|
DigiKey Part Number | 141-TL3336AF160QTR-ND - Tape & Reel (TR) 141-TL3336AF160QCT-ND - Cut Tape (CT) 141-TL3336AF160QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3336AF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL3336AF160Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 1.90mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.10mm x 6.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.87500 | ¥38.75 |
25 | ¥3.73040 | ¥93.26 |
100 | ¥3.22730 | ¥322.73 |
250 | ¥2.94076 | ¥735.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥2.72555 | ¥1,771.61 |
1,300 | ¥2.43865 | ¥3,170.24 |
3,250 | ¥2.30955 | ¥7,506.04 |
6,500 | ¥2.13742 | ¥13,893.23 |
16,250 | ¥1.99397 | ¥32,402.01 |