Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
TL6155 Tact Switch

TL6155AF350Q

DigiKey Part Number
141-TL6155AF350QTR-ND - Tape & Reel (TR)
141-TL6155AF350QCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL6155AF350Q
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL6155AF350Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
PC Pin
Series
Outline
6.55mm x 6.40mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Illumination
Non-Illuminated
Part Status
Active
Operating Force
350gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 32VDC
Switch Travel
0.50mm
Actuator Type
Standard
Mechanical Life
300,000 Cycles
Mounting Type
Base Product Number
Actuator Length, Right Angle
3.90mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,848
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.95000¥6.95
10¥5.90500¥59.05
25¥5.49440¥137.36
100¥4.90000¥490.00
250¥4.53892¥1,134.73
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
550¥4.25409¥2,339.75
1,100¥4.02545¥4,427.99
1,650¥3.90164¥6,437.71
2,750¥3.75602¥10,329.06
3,850¥3.66642¥14,115.72
5,500¥3.57683¥19,672.57
Manufacturers Standard Package