



KT11B2SAM34LFS | |
|---|---|
DigiKey Part Number | 108-KT11B2SAM34LFSTR-ND - Tape & Reel (TR) 108-KT11B2SAM34LFSCT-ND - Cut Tape (CT) 108-KT11B2SAM34LFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT11B2SAM34LFS |
Description | SWITCH TACTILE SPST-NO 1VA 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KT11B2SAM34LFS Models |
Category | Termination Style Gull Wing |
Mfr | Outline 7.57mm x 4.38mm |
Series | Illumination Non-Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 300gf |
Part Status Active | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit SPST-NO | Features Sealed |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 1VA @ 32VAC/DC | Actuator Material Rubber |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Orientation Side Actuated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.46000 | ¥37.46 |
| 10 | ¥31.32700 | ¥313.27 |
| 25 | ¥29.02440 | ¥725.61 |
| 100 | ¥25.87190 | ¥2,587.19 |
| 250 | ¥24.05380 | ¥6,013.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥22.07045 | ¥17,656.36 |
| 1,600 | ¥21.05804 | ¥33,692.86 |
| 2,400 | ¥20.52179 | ¥49,252.30 |
| 4,000 | ¥19.90208 | ¥79,608.32 |










