



KT11B2SAM35LFG | |
|---|---|
DigiKey Part Number | CKN1840TR-ND - Tape & Reel (TR) CKN1840CT-ND - Cut Tape (CT) CKN1840DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT11B2SAM35LFG |
Description | SWITCH TACTILE SPST-NO 1VA 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Mfr | Outline 7.57mm x 4.38mm |
Series | Illumination Non-Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 300gf |
Part Status Active | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit SPST-NO | Features Sealed |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 1VA @ 32VAC/DC | Actuator Material Rubber |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Orientation Side Actuated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.95000 | ¥60.95 |
| 10 | ¥50.66200 | ¥506.62 |
| 25 | ¥46.92720 | ¥1,173.18 |
| 100 | ¥41.89250 | ¥4,189.25 |
| 250 | ¥39.02876 | ¥9,757.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥35.93748 | ¥28,749.98 |
| 1,600 | ¥34.37284 | ¥54,996.54 |
| 2,400 | ¥33.54779 | ¥80,514.70 |


