FSMSMTR | |
---|---|
DigiKey Part Number | 450-1758-2-ND - Tape & Reel (TR) 450-1758-1-ND - Cut Tape (CT) 450-1758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSMSMTR |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSMSMTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.57mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.95700 | ¥39.57 |
25 | ¥3.80920 | ¥95.23 |
100 | ¥3.29520 | ¥329.52 |
250 | ¥3.00232 | ¥750.58 |
500 | ¥2.78264 | ¥1,391.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥2.48967 | ¥4,481.41 |
3,600 | ¥2.35786 | ¥8,488.30 |
5,400 | ¥2.18214 | ¥11,783.56 |
12,600 | ¥2.03568 | ¥25,649.57 |