PTS815 SJM 250 SMTR LFS | |
---|---|
DigiKey Part Number | CKN12215-2-ND - Tape & Reel (TR) CKN12215-1-ND - Cut Tape (CT) CKN12215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS815 SJM 250 SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS815 SJM 250 SMTR LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Oval Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.20mm x 3.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.70800 | ¥17.08 |
25 | ¥1.61880 | ¥40.47 |
100 | ¥1.46620 | ¥146.62 |
250 | ¥1.33648 | ¥334.12 |
500 | ¥1.24208 | ¥621.04 |
1,000 | ¥1.05966 | ¥1,059.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.03022 | ¥3,090.66 |
6,000 | ¥0.97134 | ¥5,828.04 |
15,000 | ¥0.90659 | ¥13,598.85 |