Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,867 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.89884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.9V | Open Drain or Open Collector | Active Low | 143ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
40,625 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,000 : ¥5.70867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Sequencer | 1 | Adjustable/Selectable | Open Drain or Open Collector | Active High | Adjustable/Selectable | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
38,838 In Stock | 1 : ¥5.34000 Cut Tape (CT) 5,000 : ¥1.77453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Reset Timer | - | - | Open Drain or Open Collector | Active Low | 320ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN | 6-MicroPak | ||
10,610 In Stock | 1 : ¥6.24000 Cut Tape (CT) 5,000 : ¥2.23869 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Timer | 1 | 1.47V | Open Drain or Open Collector | Active Low | 12.5s Typical | -40°C ~ 85°C (TA) | Surface Mount | 6-XFDFN | 6-USPN (1.3x1.3) | |||
11,307 In Stock | 1 : ¥15.43000 Cut Tape (CT) 3,000 : ¥7.05188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Watchdog Circuit | 1 | 2.8V | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 105°C (TA) | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP |