BD87A28FVM-TR | ||
---|---|---|
DigiKey Part Number | BD87A28FVMTR-ND - Tape & Reel (TR) BD87A28FVMCT-ND - Cut Tape (CT) BD87A28FVMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD87A28FVM-TR | |
Description | IC SUPERVISOR 1 CHANNEL 8MSOP | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | BD87A28FVM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.28000 | ¥15.28 |
10 | ¥13.70700 | ¥137.07 |
25 | ¥12.93280 | ¥323.32 |
100 | ¥11.01840 | ¥1,101.84 |
250 | ¥10.34604 | ¥2,586.51 |
500 | ¥9.05274 | ¥4,526.37 |
1,000 | ¥7.50092 | ¥7,500.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.98359 | ¥20,950.77 |
6,000 | ¥6.72492 | ¥40,349.52 |