WO-4118M-06P | ||
---|---|---|
DigiKey Part Number | 2090-WO-4118M-06P-ND | |
Manufacturer | ||
Manufacturer Product Number | WO-4118M-06P | |
Description | STEPPER MOTOR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Frame Size 17 200.0 Step 1.4 A 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1.4 A | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 63 / 444.88 | |
Size / Dimension | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | |
NEMA Frame Size | 17 | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 2.7 Ohms | |
Features | - | |
Rotor Inertia | 1.2gcm² | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥376.21000 | ¥376.21 |
5 | ¥369.74000 | ¥1,848.70 |
10 | ¥363.24900 | ¥3,632.49 |
25 | ¥356.76360 | ¥8,919.09 |
64 | ¥350.27609 | ¥22,417.67 |
128 | ¥345.08734 | ¥44,171.18 |