Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
206 In Stock | 1 : ¥72.66000 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Unipolar | 5VDC | - | 4096.0 | 0.088° | - | - | Round - 1.100" Dia (28.00mm) | - | 0.197" (5.00mm) | 0.394" (10.00mm) | 1.378" (35.00mm) | Wire Leads with Connector | - | 50 Ohms | Flatted Shaft | |||
381 In Stock | 1 : ¥170.66000 Bulk | - | Bulk | Active | Hybrid | Bipolar | 12VDC | 330 mA | 200.0 | 1.8° | - | 32.57 / 230 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | - | 32.6 Ohms | Round Shaft | ||
118 In Stock | 1 : ¥430.23000 Box | Box | Active | Hybrid | Bipolar | 5.3VDC | 1 A | 200.0 | 1.8° | ±5% | 38.2 / 270 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (30.99mm) | Wire Leads | -20°C ~ 50°C | 5.3 Ohms | Flatted Shaft | |||
347 In Stock | 1 : ¥739.48000 Tray | Tray | Active | - | Bipolar | 24VDC | 2.8 A | 200.0 | 1.8° | - | 294 / 2076 | Square - 2.252" x 2.252" (57.20mm x 57.20mm) | 23 | 0.250" (6.35mm) | 0.811" (20.60mm) | 1.860" (47.24mm) | Wire Leads | -20°C ~ 50°C | 1.1 Ohms | - | |||
26 In Stock | 1 : ¥1,734.08000 Case | Case | Active | Hybrid | Bipolar | 24VDC | 2 A | 200.0 | 1.8° | ±5% | 38.2 / 270 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | - | Wire Leads with Connector | - | - | Integrated Controller, Flatted Shaft | |||
81 In Stock | 1 : ¥1,937.84000 Case | Case | Active | Hybrid | Bipolar | 24VDC | 2 A | 200.0 | 1.8° | ±5% | 31.2 / 220 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | - | Wire Leads with Connector | - | - | Integrated Controller, Flatted Shaft | |||
360 In Stock | 1 : ¥306.09000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 5VDC | 250 mA | 48.0 | 7.5° | ±15% | 1.5 / 10.6 | Round - 1.030" Dia (26.16mm) | - | 0.079" (2.00mm) | 0.445" (11.30mm) | 1.370" (34.90mm) | Wire Leads | -20°C ~ 70°C | 19.8 Ohms | Round Shaft | |||
122 In Stock | 1 : ¥396.00000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 670 mA | 200.0 | 1.8° | - | 9.2 / 64.97 | Square - 1.110" x 1.110" (28.20mm x 28.20mm) | 11 | 0.197" (5.00mm) | 0.787" (20.00mm) | 0.906" (23.00mm) | Wire Leads | -20°C ~ 50°C | 5.6 Ohms | Round Shaft | ||
503 In Stock | 1 : ¥436.86000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 2 A | 200.0 | 1.8° | - | 100 / 706 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 1.6 Ohms | Round Shaft | ||
70 In Stock | 1 : ¥976.15000 Box | Box | Active | Hybrid | Bipolar | 3.36VDC | 2.8 A | 200.0 | 1.8° | ±5% | 297.38 / 2100 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 24 | 0.315" (8.00mm) | 0.945" (24.00mm) | 1.856" (47.14mm) | Wire Leads | -20°C ~ 50°C | 1.2 Ohms | Flatted Shaft | |||
28 In Stock 13 Factory | 1 : ¥3,063.76000 Bulk | Bulk | Active | Hybrid | Bipolar | 4.6VDC | 2.8 A | 200.0 | 1.8° | - | 297.38 / 2100 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 24 | 0.315" (8.00mm) | 0.945" (24.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | -20°C ~ 50°C | - | Integrated Controller, Flatted Shaft | |||
8 In Stock | 1 : ¥1,754.56000 Case | Case | Active | Hybrid | Bipolar | 24VDC | 2 A | 200.0 | 1.8° | ±5% | 69.39 / 490 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | - | Wire Leads with Connector | - | - | Integrated Controller, Flatted Shaft | |||
11 In Stock | 1 : ¥2,200.60000 Case | Case | Active | Hybrid | Bipolar | 24VDC | 2.8 A | 200.0 | 1.8° | - | 297.38 / 2100 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 24 | 0.315" (8.00mm) | 0.945" (24.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | - | - | Integrated Controller, Flatted Shaft | |||
84 In Stock | 1 : ¥264.85000 Box | Box | Active | Hybrid, Dual Shaft | Bipolar | 24VDC | 1 A | 200.0 | 1.8° | - | 60.89 / 430 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | - | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -10°C ~ 50°C | 4.6 Ohms | - | |||
2 In Stock 6 Factory | 1 : ¥1,330.55000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 1 A | 200.0 | 1.8° | ±5% | 31.2 / 220 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | - | - | 1.220" (31.00mm) | Connector | -20°C ~ 50°C | 1 Ohms | Integrated Controller, Round Shaft | |||
3 In Stock | 1 : ¥1,523.68000 Bulk | Bulk | Active | Hybrid | Bipolar | 2.3VDC | 2.8 A | 200.0 | 1.8° | ±5% | 143.03 / 1010 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.945" (24.00mm) | 1.856" (47.14mm) | Wire Leads | -20°C ~ 50°C | 0.8 Ohms | Flatted Shaft | |||
2 In Stock 9 Factory | 1 : ¥2,830.61000 Bulk | Bulk | Active | Hybrid | Bipolar | 4.17VDC | 2.8 A | 200.0 | 1.8° | ±5% | 438.99 / 3100 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 24 | - | - | - | Wire Leads with Connector | -20°C ~ 50°C | 1.5 Ohms | Integrated Controller, Flatted Shaft | |||
6 In Stock 414 Factory | 1 : ¥2,752.81000 Case | Case | Active | Hybrid | Bipolar | 48VDC | 2.8 A | 200.0 | 1.8° | - | 297.38 / 2100 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 24 | 0.315" (8.00mm) | 0.945" (24.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | - | - | Integrated Controller, Flatted Shaft | |||
13 In Stock 10 Factory | 1 : ¥4,579.55000 Bulk | Bulk | Active | Hybrid | Bipolar | 48VDC | 5.5 A | 200.0 | 1.8° | - | 991.28 / 7000 | Square - 3.382" x 3.382" (85.90mm x 85.90mm) | 34 | 0.500" (12.70mm) | 1.310" (33.27mm) | 2.740" (69.60mm) | Wire Leads with Connector | - | 0.45 Ohms | Integrated Controller, Flatted Shaft | |||
5 In Stock 7 Factory | 1 : ¥4,584.82000 Bulk | Bulk | Active | Hybrid | Bipolar | 3.36VDC | 2.8 A | 200.0 | 1.8° | ±5% | 297.4 / 2100 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 24 | - | - | - | Wire Leads with Connector | -20°C ~ 50°C | 1.2 Ohms | Integrated Controller, Flatted Shaft | |||
2 In Stock | 1 : ¥4,882.26000 Bulk | Bulk | Active | Hybrid | Bipolar | 4.17VDC | 2.8 A | 200.0 | 1.8° | ±5% | 438.99 / 3100 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 24 | - | - | - | Wire Leads with Connector | -20°C ~ 50°C | 1.5 Ohms | Integrated Controller, Flatted Shaft | |||
1 In Stock | 1 : ¥897.51000 Box | Box | Active | - | Bipolar | 24 ~ 48VDC | 1.3 A | 200.0 | 1.8° | ±0.2% | 42 / 296.59 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -20°C ~ 50°C | 2.5 Ohms | Integrated Encoder, Flatted Shaft | |||
0 In Stock Check Lead Time | 1 : ¥2,270.56000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 2 A | 200.0 | 1.8° | ±5% | 62.31 / 440 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 1.4 Ohms | Integrated Controller, Flatted Shaft | |||
0 In Stock Check Lead Time | 1 : ¥5,701.57000 Case | Case | Active | Hybrid | Bipolar | 48VDC | 5.5 A | 200.0 | 1.8° | - | 991.28 / 7000 | Square - 3.382" x 3.382" (85.90mm x 85.90mm) | 34 | 0.500" (12.70mm) | 1.310" (33.27mm) | 2.740" (69.60mm) | Wire Leads with Connector | - | 0.45 Ohms | Integrated Controller, Flatted Shaft | |||
0 In Stock 28 Factory Check Lead Time | 1 : ¥3,345.68000 Bulk | Bulk | Active | Hybrid | Bipolar | 6.8VDC | 2.8 A | 200.0 | 1.8° | - | 438.99 / 3100 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 24 | 0.315" (8.00mm) | 0.945" (24.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | -20°C ~ 50°C | - | Integrated Controller, Flatted Shaft |