1765768 | ||
---|---|---|
DigiKey Part Number | 277-5754-ND | |
Manufacturer | ||
Manufacturer Product Number | 1765768 | |
Description | TERM BLK PLUG 10POS 29.1MM GREEN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Terminal Block Green Plug Connection - Ganged 29.1mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection - Ganged | |
Mounting Type | DIN Rail | |
Number of Positions | 10 | |
Number of Levels | 1 | |
Terminal - Width | 29.1mm | |
Termination Style | Plug Receptacles, Screw | |
Current - IEC | 12 A | |
Voltage - IEC | 300 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Features | - | |
Housing Color | Green | |
Length | 2.059" (52.30mm) | |
Height (Max) | 1.496" (38.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 7mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.30000 | ¥155.30 |
10 | ¥151.05600 | ¥1,510.56 |
50 | ¥141.17040 | ¥7,058.52 |
100 | ¥129.87720 | ¥12,987.72 |
250 | ¥127.44540 | ¥31,861.35 |