10 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1752852

DigiKey Part Number
1752852-ND
Manufacturer
Manufacturer Product Number
1752852
Description
TERM BLOCK PLUG 10POS 5MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Current - IEC
12A
Series
Voltage - IEC
250 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug, Female Sockets
Color
Black
Number of Positions
10
Contact Mating Finish
Gold
Positions Per Level
10
Features
Retention Latches (Non-Wire Side)
Number of Levels
1
Screw Size
M3
Pitch
0.197" (5.00mm)
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Plug Wire Entry
180°
Wire Strip Length
7mm
Termination Style
Screw - Rising Cage Clamp
Insulation Height
0.591" (15.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 50
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥135.59820¥6,779.91
Manufacturers Standard Package