MSTBHK SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1765085

DigiKey Part Number
277-5912-ND
Manufacturer
Manufacturer Product Number
1765085
Description
TERM BLK 10POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Green Plug Connection - Ganged 29.1mm
Datasheet
 Datasheet
EDA/CAD Models
1765085 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug Connection - Ganged
Mounting Type
DIN Rail
Number of Positions
10
Number of Levels
1
Terminal - Width
29.1mm
Termination Style
Plug Receptacles, Screw
Current - IEC
12 A
Voltage - IEC
300 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Features
-
Housing Color
Green
Length
2.059" (52.30mm)
Height (Max)
1.091" (27.71mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
7mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥176.30000¥176.30
10¥162.63500¥1,626.35