Specialized

Results: 6
Product Status
ActiveObsolete
Connector Type
Header, Female SocketsHeader, Male PinsNon-Stackthrough, (PC/104)Non-Stackthrough, Unkeyed (PC/104)Stackthrough, (PC/104)Stackthrough, Unkeyed (PC/104)
Number of Positions
60120
Number of Rows
24
Termination
Press-FitSolder
Contact Finish Thickness
3.00µin (0.076µm)10.0µin (0.25µm)-Flash
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Usage
Connector Type
Connector Style
Number of Positions
Number of Positions Loaded
Pitch
Number of Rows
Number of Columns
Mounting Type
Termination
Contact Layout, Typical
Features
Contact Finish
Contact Finish Thickness
Color
M22-6013005
M22-6013005
CONN NON-STKTHR PC/104+ 120P PCB
Harwin Inc.
2,080
In Stock
1 : ¥134.63000
Tube
Tube
Active-Non-Stackthrough, Unkeyed (PC/104)PC/104 Plus120All0.079" (2.00mm)4-Through HoleSolder--Gold3.00µin (0.076µm)Black
M22-6003005
M22-6003005
CONN STKTHRU PC/104+ 120POS PCB
Harwin Inc.
213
In Stock
1 : ¥154.25000
Tube
Tube
Active-Stackthrough, Unkeyed (PC/104)PC/104 Plus120All0.079" (2.00mm)4-Through HoleSolder--GoldFlashBlack
M22-6023042
M22-6023042
CONN HDR PC/104 PLUS 120POS PCB
Harwin Inc.
39
In Stock
1 : ¥68.79000
Tube
Tube
Obsolete-Header, Male PinsPC/104 Plus120All0.079" (2.00mm)4-Through HoleSolder--Gold-Black
M22-6033042
M22-6033042
CONN HDR PC/104 PLUS 120POS PCB
Harwin Inc.
0
In Stock
Obsolete
Tube
Obsolete-Header, Female SocketsPC/104 Plus120All0.079" (2.00mm)4-Through HoleSolder--Gold-Black
CONN STKTHRU PC/104 PLUS 60P PCB
M22-6053005
CONN STKTHRU PC/104 PLUS 60P PCB
Harwin Inc.
0
In Stock
Obsolete
Tube
Obsolete-Stackthrough, (PC/104)PC/104 Plus60All0.079" (2.00mm)2-Through HolePress-Fit--Gold10.0µin (0.25µm)Black
CONN NON-STKTHR PC/104+ 120P PCB
M22-6063005
CONN NON-STKTHR PC/104+ 120P PCB
Harwin Inc.
0
In Stock
Obsolete
Tube
Obsolete-Non-Stackthrough, (PC/104)PC/104 Plus120All0.079" (2.00mm)4-Through HoleSolder--Gold10.0µin (0.25µm)Black
Showing
of 6

Specialized


Specialized Backplane Connectors conform to a set of specifications for use with daughterboards, midplane, coplanar, or front boards, and are meant to be used in a backplane or rack and panel system. They are characterized by the connector type, number of positions, pitch, number of rows, and contact layout.