M22-6033042 | ||
---|---|---|
DigiKey Part Number | 952-2620-ND | |
Manufacturer | ||
Manufacturer Product Number | M22-6033042 | |
Description | CONN HDR PC/104 PLUS 120POS PCB | |
Customer Reference | ||
Detailed Description | 120 Connector Header, Female Sockets Through Hole Black PC/104 Plus | |
Datasheet | Datasheet | |
EDA/CAD Models | M22-6033042 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Header, Female Sockets | |
Connector Style | PC/104 Plus | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |