MP2-H024-41S1-S-LR

DigiKey Part Number
3M5499-ND
Manufacturer
Manufacturer Product Number
MP2-H024-41S1-S-LR
Description
CONN HEADER FUTUREBUS+ 24POS PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 Connector Header, Male Pins Through Hole Beige Futurebus+®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tube
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins
Connector Style
Futurebus+®
Number of Positions
24
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Board Guide, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Color
Beige
Current Rating (Amps)
1.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.50000¥49.50
42¥41.57643¥1,746.21
126¥39.59643¥4,989.15
504¥33.65718¥16,963.22
1,008¥28.70755¥28,937.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.