Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,412 In Stock | 1 : ¥28.30000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 800 Hz ~ 20 kHz | 1400Hz | 8 Ohms | 79.00 | 500mW/500mm | Sound Pressure Level (SPL) | 500 mW | 700 mW | Top | Square | Polyester, Polyethylene Terephthalate (PET) | Rare Earth | - | - | Wire Leads | 0.787" L x 0.787" W (20.00mm x 20.00mm) | 0.197" (5.00mm) | |||
3,787 In Stock | 1 : ¥37.27000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 550 Hz ~ 18 kHz | 800Hz | 8 Ohms | 83.00 | 1W/500mm | Sound Pressure Level (SPL) | 1 W | 1.5 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Rare Earth | - | - | Wire Leads | 1.181" L x 0.984" W (30.00mm x 25.00mm) | 0.236" (6.00mm) | |||
5,181 In Stock | 1 : ¥46.71000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 400 Hz ~ 20 kHz | 500Hz | 8 Ohms | 83.00 | 1W/500mm | Sound Pressure Level (SPL) | 3 W | 4 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Rare Earth | - | IEC 60601-1-8 | Wire Leads | 2.362" L x 1.181" W (60.00mm x 30.00mm) | 0.406" (10.30mm) | |||
4,965 In Stock | 1 : ¥53.11000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 450 Hz ~ 16 kHz | 550Hz | 8 Ohms | 82.00 | 1W/500mm | Sound Pressure Level (SPL) | 2 W | 3 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Rare Earth | - | - | Wire Leads | 1.220" L x 1.102" W (31.00mm x 28.00mm) | 0.583" (14.80mm) | |||
1,916 In Stock | 1 : ¥36.29000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 650 Hz ~ 20 kHz | 750Hz | 6 Ohms | 93.00 | 100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Square | Polyethylenimine (PEI) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads | 0.984" L x 0.984" W (25.00mm x 25.00mm) | 0.276" (7.00mm) | |||
1,138 In Stock | 1 : ¥67.32000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 0 Hz ~ 12 kHz | 420Hz | 8 Ohms | 82.00 | 1W/500mm | Sound Pressure Level (SPL) | 3 W | 5 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Rare Earth | - | - | Wire Leads | 1.760" L x 1.402" W (44.70mm x 35.60mm) | 0.787" (20.00mm) | |||
864 In Stock | 1 : ¥70.60000 Tray | Tray | Active | Magnetic | General Purpose | 420 Hz ~ 20 kHz | 420Hz | 8 Ohms | 80.00 | 1W/500mm | Sound Pressure Level (SPL) | 2 W | 2.5 W | Top | Rectangular | Polyacrylonitrile Butadiene Styrene (ABS) | Nd-Fe-B | - | IEC 60601-1-8 | Wire Leads | 2.120" L x 1.417" W (53.85mm x 36.00mm) | 0.787" (20.00mm) | |||
43 In Stock | 1 : ¥91.70000 Box | Box | Active | Magnetic | General Purpose | 420 Hz ~ 20 kHz | 420Hz | 4 Ohms | 83.00 | 500mm | Sound Pressure Level (SPL) | 3 W | 5 W | Top | Rectangular | Polyphenylene Ether (PPE) | Nd-Fe-B | - | - | Wire Leads | 1.772" L x 1.417" W (45.00mm x 36.00mm) | 0.787" (20.00mm) |